Texas Instruments INA230EVM

INA230 evaluation module for 36-V; 16-bit; I²C output digital power monitor with alert
$ 63.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA230EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1612EVM
Texas Instruments Evaluation Module, Data Conversion IC Development Kit for LDC1612

Descriptions

Descriptions of Texas Instruments INA230EVM provided by its distributors.

INA230 evaluation module for 36-V; 16-bit; I²C output digital power monitor with alert
EVALUATION MODULE, POWER MONITOR; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: INA230; Type de kit d'application: Contrôleurs de courant; Application Sous Type: Surveillance Courant/Puissance; Architect
Evaluation Module, Power Monitor; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ina230; Kit Application Type:Current Monitors; Application Sub Type:Current/Power Monitor; Core Architecture:-; Core Sub-Architecture:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA230EVM
EVALUATION MODULE, POWER MONITOR; Silicon Manufacturer:Texas Instruments INA230EVM; Silicon Core Number:INA230; Kit Application Type:Current Monitors; Application Sub Type:Current / Power Monitor; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Board, CD, USB Cable; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Evaluating the Performance of INA230 under Various Signal, Shunt & Supply Conditions

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA230EVM .