Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA230AIRGTT

36-V, 16-bit, I²C output current, voltage and power monitor with alert 16-VQFN -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA230AIRGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments INA230AIRGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
Stock
479,364
692,698
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
7 kHz
7 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
420 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTSV524IQ4T
Quad Op Amp, 1.15MHz, Rail-to-Rail, 5.5V, 16-Pin QFN EP
STMicroelectronicsTSV854IQ4T
ROHS3Compliant EAR99 TSV854 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz
STMicroelectronicsTSV734IQ4T
TSV734IQ4T, QUAD PRECISION OP AMP, 900KHZ RAIL-RAIL, 1.5 TO 5.5 V, 16-PIN QFN
MicrochipMCP660-E/ML
Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube
1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS
1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments INA230AIRGTT provided by its distributors.

36-V, 16-bit, I²C output current, voltage and power monitor with alert 16-VQFN -40 to 125
CURRENT SHUNT MONITOR, 0-28VSENSE, 16QFN; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 10µA; Type de boîtier d'amplificateur: QFN; Nombre de broches: 16Broche(s); Température d'utilisation min: -4
Current Shunt Monitor, 0-28Vsense, 16Qfn; No. Of Amplifiers:1 Amplifier; Input Bias Current:10Μa; Amplifier Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:7Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA230AIRGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA230AIRGTT .