onsemi NLSF3T126MNR2G

1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS
$ 0.905
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF3T126MNR2G.

Inventory History

3 month trend:
+22.91%

CAD Models

Download onsemi NLSF3T126MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.272
Stock
465,310
4,121,209
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
4 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
13 ns
13 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS
STMicroelectronicsTSV854IQ4T
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin QFN EP T/R
STMicroelectronicsTSV634IQ4T
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 16-Pin VFQFPN T/R
STMicroelectronicsTSV734IQ4T
STMicroelectronics Low Power Precision Op Amp, Quad, QFN, Single Supply, SMD, 16-Pin
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin QFN EP T/R
Analog DevicesLT6559CUD#PBF
IC AMP VIDEO TRPL 16-QFN / Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin QFN EP Tube

Descriptions

Descriptions of onsemi NLSF3T126MNR2G provided by its distributors.

1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R
Ic, buffer/Driver, single,4-Bit, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Onsemi NLSF3T126MNR2G
The NLSF3T126 is a high speed CMOS quad bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The NLSF3T126 requires the 3-state control input (OE)to be set Low to place the output into the high impedance state. The T126 inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3 V to 5.0 V because it has full 5.0 V CMOS level output swings. The NLSF3T126 input structures provide protection when voltages between 0 V and 5.5 V are applied regardless of the supply voltage. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc. The internal circuit is composed of three stages inculding a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V allowing the interface of 5.0 V systems to 3.0 V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd