Texas Instruments INA214AIRSWR

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA214AIRSWR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments INA214AIRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.897
Stock
1,399,446
448,182
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
-
115 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsINA199B2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA214AIRSWR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Op Amp, 65μA, 400mV/μs, 30kHz, 105dB, 26V, QFN, SMD, Adhesive Mount, 500μm H
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.