Texas Instruments INA220BIDGST

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA220BIDGST.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages22 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments INA220BIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 1.276
Stock
274,966
535,091
Authorized Distributors
1
0
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
700 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA220BIDGST.

Related Parts

Texas InstrumentsOPA2836IDGS
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Texas InstrumentsOPA2836IDGSR
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Texas InstrumentsOPA2373AIDGST
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA220BIDGST provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
IC MONITOR PWR/CURR BIDIR 10MSOP / Monitor 3V to 5.5V 10-Pin VSSOP T/R
AMPLIFIER, CURRENT SENSE, 3.4MHZ, VSSOP;
700μA 3V 5.5V VSSOP-10 SMD, Adhesive Mount, 950μm H
Current Shunt and Power Monitor 10-Pin VSSOP T/R
MSOP-10 Monitors & Reset Circuits ROHS
IC PMIC POWER MODULE 6A 12VFQFPN
IC CURRENT MONITOR 0.5% 10VSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
AMPLIFIER, CURRENT SENSE, 3.4MHZ, VSSOP; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operati; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA220BIDGST .