Texas Instruments INA220BIDGSR

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA220BIDGSR.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages16 years ago
Technical Drawing2 pages22 years ago

iiiC

Inventory History

3 month trend:
-98.01%

CAD Models

Download Texas Instruments INA220BIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.276
$ 2.84
Stock
388,236
291,739
Authorized Distributors
1
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA220BIDGSR.

Descriptions

Descriptions of Texas Instruments INA220BIDGSR provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
700μA 3V 5.5V VSSOP-10 SMD, Adhesive Mount 3mm L × 3mm W
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Current Shunt and Power Monitor 10-Pin VSSOP T/R
Monitor 3V to 5.5V 10-Pin VSSOP T/R
IC CURRENT MONITOR 0.5% 10VSSOP;
IC MONITOR PWR/CURR BIDIR 10MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.