Texas Instruments INA216A2YFFT

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
$ 0.784
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA216A2YFFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-35.60%

CAD Models

Download Texas Instruments INA216A2YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.457
Stock
206,346
1,705,023
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
4
4
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
30 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA216A2YFFT.

Related Parts

Texas InstrumentsINA216A4YFFR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Texas InstrumentsINA216A3YFFR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Analog DevicesAD8601ART-REEL7
Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments INA216A2YFFT provided by its distributors.

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
SP Amp Current Shunt Monitor Single 5.5V 4-Pin DSBGA T/R
90dB Unidirectional 1.8V 5.5V 5.5V BGA SMD, Adhesive Mount 1mm × 1mm × 540μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.