Texas Instruments INA216A4YFFR

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA216A4YFFR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-5.23%

CAD Models

Download Texas Instruments INA216A4YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.737
Stock
541,917
444,548
Authorized Distributors
5
3
Case/Package
-
BGA
Number of Pins
4
4
Number of Circuits
-
-
Slew Rate
-
0.03 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
75 µV
20 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA216A4YFFR.

Related Parts

Texas InstrumentsINA216A2YFFR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Texas InstrumentsINA216A3YFFR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments INA216A4YFFR provided by its distributors.

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Operational Amplifier, 1 Func, 75uV Offset-Max, CMOS, BGA4
SP Amp Current Shunt Monitor Single 5.5V 4-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.