Texas Instruments INA2143UAE4

ROHS3Compliant EAR99 INA2143 Tube op amp amplifier circuit 8.65mm 2.4mA 100muV 0.15MHz
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2143UAE4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
-6.00%

CAD Models

Download Texas Instruments INA2143UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.78
Stock
164,833
445,691
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2143UAE4.

Related Parts

Texas InstrumentsINA2143U
Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
Texas InstrumentsINA2133U
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
Texas InstrumentsINA2133UE4
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments INA2143UAE4 provided by its distributors.

ROHS3Compliant EAR99 INA2143 Tube op amp amplifier circuit 8.65mm 2.4mA 100muV 0.15MHz
Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125
Diff Amp Dual Hi Spd G=10 Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2143UAE4.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -INA2143UAE4
  • INA2143UAE4.