Texas Instruments INA2143U

Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2143U.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-21.16%

CAD Models

Download Texas Instruments INA2143U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2143U.

Related Parts

Texas InstrumentsINA2143UE4
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsINA2143UG4
High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 14-SOIC -55 to 125
Texas InstrumentsINA2143UA
SP Amp Difference Amplifier Dual ±18V/36V Automotive 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments INA2143U provided by its distributors.

Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125
IC, AMP DIFF, HI SPEED, SMD, SOIC14; Nombre d'amplificateurs: 2Amplificateur(s); Tension d'offset d'entrée: 250µV; Gain max.: 10dB; Bande passante: 150kHz; Température d'utilisation min: -40°C; Température de fonctionnement m
Ic, Amp Diff, Hi Speed, Smd, Soic14; No. Of Amplifiers:2Amplifiers; Input Offset Voltage:250Μv; Gain Db Max:10Db; Bandwidth:150Khz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2143U
The INA143 and INA2143 are high slew rate, gain of10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. Theon-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common mode rejection over temperature. They operate over awide supply range, +-2.25V to +-18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.
IC, AMP DIFF, HI SPEED, SMD, SOIC14; No. of Amplifiers:2Amplifiers; Input Offset Voltage:250µV; Gain dB Max:10dB; Bandwidth:150kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Range:± 2.25V to ± 18V; Slew Rate:4.5V/µs; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Amplifier Type:High Speed; Base Number:2143; Operating Temperature Range:-40°C to +85°C; Supply Current:950µA; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2143U.