Texas Instruments INA2143UA

SP Amp Difference Amplifier Dual ±18V/36V Automotive 14-Pin SOIC Tube
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2143UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments INA2143UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.25
Stock
462,395
164,041
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
750 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2143UA.

Related Parts

Texas InstrumentsINA2133UE4
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
Texas InstrumentsINA2143U
Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
Texas InstrumentsINA2133U
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments INA2143UA provided by its distributors.

SP Amp Difference Amplifier Dual ±18V/36V Automotive 14-Pin SOIC Tube
Operational Amplifier, 2 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO14
Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125
AMP DUAL DIFF HIGH SPEED, SMD, 2143; No. of Amplifiers:2; No. of Pins:14; Package / Case:SOIC; Amplifier Type:High Speed; Base Number:2143; IC Generic Number:2143; Logic Function Number:2143; Operational Amplifier Features:High Speed; Programmable Gain Max:10; Termination Type:SMD
The INA143 and INA2143 are high slew rate, gain of10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. Theon-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common mode rejection over temperature. They operate over awide supply range, +-2.25V to +-18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.