What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments INA213BIRSWR

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA213BIRSWR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA213BIRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.83
Stock
877,757
168,963
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
1
-
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
14 kHz
-
Input Offset Voltage (Vos)
5 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
65 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199B3RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA213BIRSWR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
Single channel UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
65¦ÌA 400mV/¦Ìs 14KHz 100dB 1 26V 5¦ÌV 28¦ÌA QFN , 500¦Ìm
ROHS3Compliant EAR99 INA213 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 1.8mm 28muA 26V 14kHz
IC CURR SENSE 1 CIRCUIT 10UQFN
Revision B of existing INA213BIRSW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.