Texas Instruments INA2132UG4

Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2132UG4.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA2132UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.305
$ 4.305
Stock
18,271
331,861
331,861
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
300 kHz
300 kHz
Input Offset Voltage (Vos)
500 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Related Parts

Texas InstrumentsINA2132UE4
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA2132U
SP Amp Differential Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsINA2132UA
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2132UG4 provided by its distributors.

Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO14
SP Amp DIFF AMP Dual ±18V/36V 14-Pin SOIC Tube
Instrumentation Amplifier IC; Gain Max, V/V:1; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:76 dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.