Texas Instruments INA2132U

SP Amp Differential Amplifier Dual ±18V/36V 14-Pin SOIC Tube
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2132U.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

HQonline

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments INA2132U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.305
$ 3.71
Stock
319,219
253,616
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
75 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
160 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2132UE4
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA2132UAE4
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA2132UG4
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2132U provided by its distributors.

SP Amp Differential Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas Instruments double/Single Supply Differential Amplifier, 14needle, dual channel, SOIC
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO14
DIFFERENTIAL AMPLIFIER, 300kHZ, 0.1V/uS, SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2132U.