Texas Instruments INA2128UAG4

Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2128UAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet17 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet15 pages18 years ago

Upverter

iiiC

Newark

CAD Models

Download Texas Instruments INA2128UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.29
$ 12.29
Stock
40,540
562,295
562,295
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
25 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2128UAG4.

Related Parts

Texas InstrumentsINA2128U/1K
Instrumentation Amplifier, 2 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO16
Texas InstrumentsINA2128U
Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
Texas InstrumentsINA2141UA
IC INST AMP 2 CIRCUIT 16SOIC Instrumentation Amplifier 2 Circuit 16-SOIC

Descriptions

Descriptions of Texas Instruments INA2128UAG4 provided by its distributors.

Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
Instrumentation Amplifier, 2 Func, 225uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO16
RoHS Compliant EAR99 NICKEL PALLADIUM GOLD SOIC op amp buffer circuit 10.28mm 0.01muA 15V 80dB
SP Amp INSTR Amp Dual ±18V 16-Pin SOIC Tube
Instrumentation Amplifier IC; Gain Max, V/V:10000; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:16-SOIC; No. of Pins:16; Common Mode Ratio:120 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.