Texas Instruments INA209AIPWG4

High Side Measurement Bi Directional Current and Power Monitor 16-Pin TSSOP
$ 3.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA209AIPWG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA209AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 2.908
$ 2.908
Stock
120,933
1,675,209
1,675,209
Authorized Distributors
1
5
5
Input Offset Voltage (Vos)
-
100 µV
100 µV
Common Mode Rejection Ratio
-
120 dB
120 dB
Voltage Gain
-
-
-
Bandwidth
-
11 kHz
11 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA209AIPWG4.

Related Parts

STMicroelectronicsST3232EBTR
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
STMicroelectronicsST3232CTR
IC DRVR/RCVR RS232 LP 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Demultiplexer Bus Switch - TSSOP-16

Descriptions

Descriptions of Texas Instruments INA209AIPWG4 provided by its distributors.

High Side Measurement Bi Directional Current and Power Monitor 16-Pin TSSOP
26-V, Bi-Directional, Low-/High-Side, I2C Out Current/Power Monitor & High-Speed Comparator 16-TSSOP -40 to 125
High-Side Measurement Power Supply Controller
COMPARATOR 200 uV OFFSET-MAX PDSO16
Current Sense Amplifier IC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:26V; Common Mode Voltage Min, Vcm:0V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.