Texas Instruments INA202AIDGKT

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
$ 2.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA202AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments INA202AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 2.843
Stock
275,374
474,937
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTPS60241DGKT
Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsINA201AIDGKR
-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA202AIDGKT provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Regulator 2.7V to 18V 1.85mA -16V~80V VSSOP-8, SMD, Adhesive Mount, 950μm H
High Side Measurement Current Shunt Monitor 8-Pin VSSOP T/R
CURRENT SHUNT MONITOR, 200KHZ, MSOP8, FULL REEL
Comparator Single 18V Automotive 8-Pin VSSOP T/R
Comparator, 1 Func, 2500uV Offset-Max, PDSO8
IC CURRENT MONITOR 3.5% 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.