What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments INA199B1QDCKRQ1

AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B1QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+137%

CAD Models

Download Texas Instruments INA199B1QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.278
$ 0.278
Stock
436,659
1,303,043
1,303,043
Authorized Distributors
0
2
2
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
80 kHz
80 kHz
80 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
140 dB
140 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsINA199B1RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199B1DCKT
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B1DCKR
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO6
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA199B1QDCKRQ1 provided by its distributors.

AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO6
SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.