Texas Instruments INA193AIDBVT

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 8 A, SOT-23, 5 Pins, -55 C, 150 C
$ 2.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA193AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Upverter

HQonline

Newark

Inventory History

3 month trend:
-71.81%

CAD Models

Download Texas Instruments INA193AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.943
$ 2.311
$ 2.311
Stock
441,314
1,630,779
1,630,779
Authorized Distributors
2
4
4
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
26.02 dB
26.02 dB
26.02 dB
Bandwidth
500 kHz
500 kHz
500 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
16 µA
16 µA
16 µA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOT-23
SOT-23
SOT-23
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments INA193AIDBVT provided by its distributors.

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 8 A, SOT-23, 5 Pins, -55 C, 150 C
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Ic, Current Shunt Mon, 500Khz, Sot23-5; No. Of Amplifiers:1 Amplifier; Input Bias Current:8Μa; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Bandwidth:500Khz; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA193AIDBVT
IC, CURRENT SHUNT MON, 500KHZ, SOT23-5; No. of Amplifiers: 1 Amplifier; Input Bias Current: 8µA; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Bandwidth: 500kHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Input Offset Voltage: 500µV; CMRR: 94dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Common Mode Voltage VCM: 80V; Gain Bandwidth: 500kHz; Gain dB Max: 20dB; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -55°C to +150°C; Settling Time: 2µs; Slew Rate: 1V/µs; Supply Current: 700µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA193AIDBVT .
  • INA193AIDBVT.
  • INA193AIDBVT....