Texas Instruments INA188ID

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA188ID.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments INA188ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 2.94
Stock
3,232,331
405,071
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.9 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
130 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA188IDR
36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesAD8422ARZ-R7
High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier
Analog DevicesAD8422ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8276BRZ
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
MicrochipMCP6H01-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments INA188ID provided by its distributors.

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
SP Amp Instrumentation Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier, 1 Func, 55uV Offset-Max, 0.6MHz Band Width, PDSO8
Instrumentation Amplifier 36V RRO SOIC8
Texas Instruments Texas Instruments Instrumentation Amplifier, double/Single channel, surface mount installation, ±55μVbias, 8Pin, Rail-to-rail output SOICencapsulation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.