Texas Instruments INA155U/2K5

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155U/2K5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago

HQonline

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-11.57%

CAD Models

Download Texas Instruments INA155U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.267
$ 2.954
$ 2.954
Stock
356,347
262,470
262,470
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155U/2K5.

Related Parts

Texas InstrumentsINA155U
Texas Instruments INA155U Op-amp buffer amplifier for instrumentation use
Texas InstrumentsINA155UAG4
Single-Supply, ail-to- ail Output, CMOS Instrumentation Amplifier 8-SOIC
Texas InstrumentsOPA341UA
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments INA155U/2K5 provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-SOIC
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOIC T/R
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155U2K5