Texas Instruments INA155U

Texas Instruments INA155U Op-amp buffer amplifier for instrumentation use
$ 2.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-2.78%

CAD Models

Download Texas Instruments INA155U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.954
$ 2.267
$ 2.267
Stock
275,824
366,604
366,604
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155U.

Related Parts

Texas InstrumentsINA155UG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.55MHz Band Width, CMOS, PDSO8
Texas InstrumentsINA155UAG4
Single-Supply, ail-to- ail Output, CMOS Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA155U/2K5
IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments INA155U provided by its distributors.

Texas Instruments INA155U Op-amp buffer amplifier for instrumentation use
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.55MHz Band Width, CMOS, PDSO8
Single-Supply, Rail-to-Rail Output, CMOS INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 8SOIC
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-SOIC
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOIC Tube
Inst Amp Rail-To-Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS INA155U.
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH DSO8
TEXAS INSTRUMENTS - INA155U - INSTRUMENT AMPLIFIER, 550KHZ, 90DB, SOIC-8
1.7mA 6.5V/μs 550kHz 50mA 1 2.7V 5.5V 200μV 1pA 550kHz SOIC-8 SMD 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155U.