Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA341UA

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA341UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

HQonline

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA341UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA341UA.

Related Parts

Texas InstrumentsOPA343UA
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA340UA/2K5
Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA374AID
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA341UA provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 8-SOIC -55 to 125
750μA 6V/μs 25nV/rtHz 5.5MHz Shutdown Rail-to-Rail 50mA 1Ch 1Ch 2.7V-5.5V 2mV 0.6pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, RRIO, SMD, SOIC8, 341; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:5.5MHz; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:341; Gain Bandwidth:5.5MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:6mV; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:6V/µs; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.