Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA143UG4

High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA143UG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments INA143UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 2.82
Stock
21,694
2,629,055
2,629,055
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
150 kHz
Input Offset Voltage (Vos)
500 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
950 µA
950 µA
950 µA

Related Parts

Texas InstrumentsINA143U
SP Amp Difference Amplifier Single ±18V/36V Automotive 8-Pin SOIC Tube
Texas InstrumentsINA143U/2K5
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
Texas InstrumentsINA143UA
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments INA143UG4 provided by its distributors.

High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 8-SOIC -40 to 85
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier IC; Gain Max, V/V:10; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:80 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.