Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA143UA

IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
$ 2.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA143UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

element14 APAC

element14

DigiKey

LCSC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments INA143UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.093
$ 1.626
Stock
2,707,681
349,347
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
100 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
950 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA143UA.

Related Parts

Texas InstrumentsINA143U
SP Amp Difference Amplifier Single ±18V/36V Automotive 8-Pin SOIC Tube
Texas InstrumentsINA143UAG4
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsINA143UA/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 150KHZ 8SOIC

Descriptions

Descriptions of Texas Instruments INA143UA provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO8
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
High speed (5-V/µs), 250-µV offset, G= 10 or G= 0.1 precision difference amplifier 8-SOIC -40 to 85
950μA 5V/μs 150KHz 32mA 1 4.5V ±18V,36V 100μV 150KHz SOIC-8 SMD mount 1.75mm(height)
No. Of Amplifiers:1Amplifiers; Input Offset Voltage:500Μv; Gain Db Max:10Db; Bandwidth:150Khz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Pins:8Pins; Slew Rate:5V/Μs Rohs Compliant: Yes |TEXAS INSTRUMENTS INA143UA.
AMP DIFF HIGH SPEED, SOIC8, 143; No. of Amplifiers:1; Bandwidth:0.15MHz; Slew Rate:5; Voltage, Input Offset Max:250µV; Max Gain:10; Voltage, Supply Min:4.5V; Voltage, Supply Max:36V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Differential; Base Number:143; IC Generic Number:143; Logic Function Number:143; Max Operating Temperature:125°C; Max Programmable Gain:10; Min Temperature Operating:-55°C; Operational Amplifier Features:High Speed; Termination Type:SMD; Voltage, Supply +Nom:15V
The INA143 and INA2143 are high slew rate, gain of10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. Theon-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common mode rejection over temperature. They operate over awide supply range, +-2.25V to +-18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA143UA .
  • INA143UA.