Texas Instruments INA141U

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC
$ 13.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA141U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

TME

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments INA141U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.4
$ 12.105
Stock
676,695
208,971
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
117 dB
117 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA141U.

Related Parts

Texas InstrumentsINA141U/2K5
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA141UA
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA141UA/2K5
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA141U provided by its distributors.

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC
Op Amp, 750μA, 4V/μs, 200kHz, 15mA, 1-Ch, 4.5V, ±18V, 20μV, 2nA, 1MHz, SOIC-8, SMD, 1.75mm H
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
IC, AMP INSTRUMENTATION, SOIC8, 141; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 100µV; Vitesse de balayage: 4V/µs; Bande passante: 200kHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boît
Ic, Instrument Amp, 1Mhz, 125Db, Soic-8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:100Μv; Slew Rate:4V/Μs; Bandwidth:1Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Cmrr:125Db Rohs Compliant: Yes |TEXAS INSTRUMENTS INA141U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA141U .