Texas Instruments INA131APG4

Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA131APG4.

CAD Models

Download Texas Instruments INA131APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.967
Stock
28,278
414,823
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.7 V/µs
Gain Bandwidth Product
70 kHz
70 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Related Parts

Texas InstrumentsINA131AP
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
Texas InstrumentsINA114AP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsINA131BP
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.07MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments INA131APG4 provided by its distributors.

Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
SP Amp INSTR Amp Single ±18V/36V 8-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:110 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:2.2mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.