Texas Instruments INA131BP

Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.07MHz Band Width, BIPolar, PDIP8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA131BP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages30 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA131BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsINA131BPG4
Precision G = 100 Instrumentation Amplifier 8-PDIP
Texas InstrumentsINA131AP
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
Texas InstrumentsINA131APG4
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA131BP provided by its distributors.

Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.07MHz Band Width, BIPolar, PDIP8
Precision G = 100 Instrumentation Amplifier 8-PDIP
TEXAS INSTRUMENTS INA131BP Instrument Amplifier, 3, 50 V, 0.7 V/s, 70 kHz,2.25V to18V, DIP
SP Amp INSTR Amp Single ±18V/36V 8-Pin PDIP Tube
IC, AMP INST, PRECISION, PDIP8, 131; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 50µV; Vitesse de balayage: 0.7V/µs; Bande passante: 70kHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boî
Ic, Amp Inst, Precision, Pdip8, 131; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:50Μv; Slew Rate:0.7V/Μs; Bandwidth:70Khz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA131BP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA131BP .