Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA114AP

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
$ 9.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages30 years ago

Upverter

element14

HQonline

Farnell

Inventory History

3 month trend:
+121%

CAD Models

Download Texas Instruments INA114AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.575
$ 7.17
Stock
213,579
131,541
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
125 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA114BP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2021AIP
Excalibur high-speed low-power single precision operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments INA114AP provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8
Texas Instruments Instrumentation Amplifier, Dual, TH, 50μV Offset, 8-Pin PDIP
Texas Instruments INA114AP Linear IC Op-amp buffer amplifier Tube
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin PDIP
Instrumentation Amplifiers; INA114AP; TEXAS INSTRUMENTS; 8; 1; 125 µV; PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
AMP, INSTRUMENTATION, 18V, 8DIP; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 125µV; Slew Rate: 0.06V/µs; Bandwidth: 1MHz; Supply Voltage Range: ± 2.25V to ± 18V; Amplifier Case ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114 AP
  • INA114AP .
  • INA114AP.
  • INA114AP..