Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA129UA/2K5

Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
$ 5.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA129UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Newark

HQonline

LCSC

Inventory History

3 month trend:
+16.12%

CAD Models

Download Texas Instruments INA129UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 7.068
Stock
882,572
407,423
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
25 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA129UA/2K5.

Related Parts

Texas InstrumentsINA128UA
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsINA128UAE4
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsINA129UA
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA129UA/2K5 provided by its distributors.

Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8
Instrumentation Amplifiers; INA129UA/2K5; TEXAS INSTRUMENTS; 8; 1; SOIC; 25 µV
700μA 4V/μs 1.3MHz 15mA 1-Ch 4.5V ±18V 25μV 2nA 1.3MHz SOIC-8 SMD, Adhesive Mount 1.75mm H
20nA 25uV 1.3MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
SP Amp INSTR Amp Single ±18V 8-Pin SOIC T/R
INSTRUMENT AMP, 130DB, 1.3MHZ, SOIC; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 4V/µs; Bande passante: 1.3MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boît

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA129UA 2K5
  • INA129UA/2K5 .
  • INA129UA2K5