Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA129U/2K5

IC OPAMP INSTR 1.3MHZ 8SOIC / INST Amp Single ±18V 8-Pin SOIC T/R
$ 4.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA129U/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-32.66%

CAD Models

Download Texas Instruments INA129U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.997
$ 7.76
Stock
657,749
459,289
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA129U/2K5.

Related Parts

Texas InstrumentsINA129U
Precision, Low Power Instrumentation Amplifiers 8-SOIC
Texas InstrumentsINA128U
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA129UA/2K5
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA129U/2K5 provided by its distributors.

IC OPAMP INSTR 1.3MHZ 8SOIC / INST Amp Single ±18V 8-Pin SOIC T/R
Precision, Low Power Instrumentation Amplifiers 8-SOIC
Instrumentation Amplifier, 1 Func, 550uV Offset-Max, 1.3MHz Band Width, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA129U 2K5
  • INA129U2K5