Texas Instruments INA126UAG4

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126UAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

iiiC

Newark

CAD Models

Download Texas Instruments INA126UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.9
Stock
184,451
561,315
561,315
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126UAG4.

Related Parts

Texas InstrumentsINA126UA
INST Amp Single ±18V/36V 8-Pin SOIC Tube / IC OPAMP INSTR 200KHZ 8SOIC
Texas InstrumentsINA126UA/2K5
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTS321ID
Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA126UAG4 provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier IC; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:83 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:0.175mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.