Texas Instruments INA125P

Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85
$ 7.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA125P.

HQonline

Datasheet18 pages17 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+27.57%

CAD Models

Download Texas Instruments INA125P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.734
$ 6.963
$ 6.963
Stock
184,897
964,457
964,457
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
150 kHz
150 kHz
150 kHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
460 µA
460 µA
460 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA125PG4
Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85
Texas InstrumentsINA125PA
Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Texas InstrumentsINA125PAG4
Instrumentation Amplifier with Precision Voltage eference 16-PDIP

Descriptions

Descriptions of Texas Instruments INA125P provided by its distributors.

Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85
INSTRUMENTATION AMPLIFIER WITH PRECISION VOLTAGE REFERENCE | IC INST AMP 1 CIRCUIT 16DIP
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDIP16
Texas Instruments Instrumentation Amplifier, Dual, TH, ±250μV Offset, 16-Pin PDIP
TEXAS INSTRUMENTS INA125P Instrument Amplifier, 2, 250 V, 0.02 V/s, 150 kHz,1.35V to18V, DIP
SP Amp INSTR Amp Single ±18V/36V 16-Pin PDIP Tube
Amp Inst, Precision, Pdip16, 125; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.02V/Μs; Bandwidth:150Khz; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA125P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA125P .
  • INA125P.