Texas Instruments INA2126P

MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 2 CIRCUIT 16DIP
$ 2.543

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments INA2126P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.543
$ 2.26
Stock
214,992
226,696
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
83 dB
83 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
175 µA
175 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126P.

Related Parts

Texas InstrumentsTLV2453IN
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLV2453AIN
Dual 23-uA 220-KHz Rail-to-Rail Input/Output Op Amp w/Shutdown 14-PDIP -40 to 125
Texas InstrumentsTLV2453AINE4
Dual 23-uA 220-KHz ail-to- ail Input/Output Op Amp w/Shutdown 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments INA2126P provided by its distributors.

MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 2 CIRCUIT 16DIP
DUAL VERSION MICROPOWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 2 Func, 250uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP16
INSTRUMENT AMPLIFIER, 200KHZ, 94DB, DIP-16
INST Amp Dual ±18V/36V 16-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.