Texas Instruments INA121UA

Texas Instruments Dual Instrumentation Amplifier, ±1000μV Offset, 8-Pin SOIC, SMD
$ 5.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA121UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+77.99%

CAD Models

Download Texas Instruments INA121UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.472
$ 4.68
$ 4.68
Stock
373,771
332,255
332,255
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
-
-
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
450 µA
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA121UA.

Related Parts

Texas InstrumentsINA121UA/2K5
FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA121U
Texas Instruments Dual Instrumentation Amplifier 500μV Offset 8-Pin SOIC SMD
Texas InstrumentsINA121U/2K5
IC OPAMP INSTR 600KHZ 8SOIC / INST Amp Single ±18V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments INA121UA provided by its distributors.

Texas Instruments Dual Instrumentation Amplifier, ±1000μV Offset, 8-Pin SOIC, SMD
Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 0.6MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
Instrumentation Amplifier 1 Circuit 8-SOIC
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, ±1000μVbias, 8Pin SOICencapsulation
IC, INST AMP, FET, 600KHZ, SOIC8; No. of Amplifiers:1; Input Offset Voltage:1mV; Bandwidth:600kHz; Amplifier Output:Single Ended; CMRR:106dB; Slew Rate:0.07V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:450µA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:121; Gain Bandwidth:600kHz; Output Type:Single Ended; Package / Case:SOIC; Programmable Gain Max:10000; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD
The INA121 is a FET-input, low power instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources.Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage.The INA121 is laser-trimmed for very low offset voltage (±200µV), low offset drift (±2µV/°C), and high common-mode rejection (106dB at G = 100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450µA.Package options include 8-pin plastic DIP and SO-8 surface mount. All are specified for the -40°C to +85°C industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA121UA .
  • INA121UA.
  • INA121UA..