What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments INA121UA/2K5

FET-Input, Low Power Instrumentation Amplifier 8-SOIC
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA121UA/2K5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
+18.80%

CAD Models

Download Texas Instruments INA121UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 5.273
$ 5.273
Stock
315,742
301,008
301,008
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
450 µA
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA121UA/2K5.

Related Parts

Texas InstrumentsINA121UA
Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 0.6MHz Band Width, PDSO8
Texas InstrumentsINA121UAE4
FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA121U
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.6MHz Band Width, PDSO8

Descriptions

Descriptions of Texas Instruments INA121UA/2K5 provided by its distributors.

FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Instrumentation Amplifier, 1 Func, 1100uV Offset-Max, 0.6MHz Band Width, PDSO8
TEXAS INSTRUMENTS - INA121UA/2K5 - INSTRUMENT AMPLIFIER, 600KHZ, 106DB SOIC-8, FULL REEL
SP Amp INSTR Amp Single ±18V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA121UA 2K5
  • INA121UA-2K5
  • INA121UA2K5