Texas Instruments INA121U

Texas Instruments Dual Instrumentation Amplifier 500μV Offset 8-Pin SOIC SMD
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA121U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.33%

CAD Models

Download Texas Instruments INA121U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.41
$ 6.63
Stock
494,665
503,240
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.7 V/µs
-
Gain Bandwidth Product
600 kHz
600 kHz
Input Offset Voltage (Vos)
500 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA121U.

Related Parts

Texas InstrumentsINA121UG4
FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA121U/2K5
IC OPAMP INSTR 600KHZ 8SOIC / INST Amp Single ±18V 8-Pin SOIC T/R
Texas InstrumentsINA121UA
Texas Instruments Dual Instrumentation Amplifier, ±1000μV Offset, 8-Pin SOIC, SMD

Descriptions

Descriptions of Texas Instruments INA121U provided by its distributors.

Texas Instruments Dual Instrumentation Amplifier 500μV Offset 8-Pin SOIC SMD
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.6MHz Band Width, PDSO8
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 500μVbias, 8Pin SOICencapsulation
IC, AMP INSTRUMENTATION, SOIC8, 121; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:600kHz; Amplifier Output:Single Ended; CMRR:106dB; Slew Rate:0.07V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:450µA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Instrumentation; Base Number:121; Gain Bandwidth:600kHz; IC Generic Number:121; Input Offset Drift Max:2µV/°C; Input Offset Voltage Max:500µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Single Ended; Package / Case:SOIC; Programmable Gain Max:10000; Slew Rate:0.7V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:2.25V; Termination Type:SMD
The INA121 is a FET-input, low power instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources.Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage.The INA121 is laser-trimmed for very low offset voltage (±200µV), low offset drift (±2µV/°C), and high common-mode rejection (106dB at G = 100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450µA.Package options include 8-pin plastic DIP and SO-8 surface mount. All are specified for the -40°C to +85°C industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA121U .
  • INA121U.
  • INA121U..