Texas Instruments INA117SMQ

IC OPAMP DIFF 200KHZ TO99-8 / SP Amp DIFF AMP Single ±18V 8-Pin TO-99 Tube
$ 170.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117SMQ.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet19 pages17 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

DigiKey

CAD Models

Download Texas Instruments INA117SMQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 170.81
$ 96.101
$ 96.101
Stock
145,251
126,593
126,593
Authorized Distributors
1
3
3
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA117AM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
Texas InstrumentsINA117BM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
Texas InstrumentsINA117SM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549LHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments INA117SMQ provided by its distributors.

IC OPAMP DIFF 200KHZ TO99-8 / SP Amp DIFF AMP Single ±18V 8-Pin TO-99 Tube
High Common-Mode Voltage Difference Amplifier 8-TO-99 -40 to 85
Lead Free WIRE Through Hole Differential Differential Amplifier 66dB 2.6V/mus -55C~125C 800kOhm
OP-AMP 1000 uV OFFSET-MAX MBCY8
IC OPAMP DIFF 1 CIRCUIT TO99-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.