Texas Instruments INA117BM

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
$ 117.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117BM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Datasheet17 pages11 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

Factory Futures

Farnell

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA117BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.62
$ 97.21
$ 97.21
Stock
144,396
247,590
247,590
Authorized Distributors
3
3
3
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA117AM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
Texas InstrumentsINA117SM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
Texas InstrumentsINA105AM
Precision Unity Gain DIFFERENTIAL AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT TO99-8
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549LHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments INA117BM provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
High Common-Mode Voltage Difference Amplifier 8-TO-99 -40 to 85
ROHS3Compliant EAR99 INA117 Tube op amp amplifier circuit 9.08mm 2mA 15V 0dB
AMP DIFF, COMMON MODE, TO-99-8, 117; No. of Amplifiers:1; Bandwidth:30kHz; Slew Rate:2.6V/µs; Voltage, Input Offset Max:1000µV; Max Gain:1; Voltage, Supply Min:5V; Voltage, Supply Max:18V; Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:High Common-Mode Voltage Difference Amplifier; Base Number:117; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Termination Type:Through Hole; Voltage, Supply +Nom:22V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.