Texas Instruments OPA704PA

12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85
$ 1.541

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA704PA.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

Upverter

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA704PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2371IP
Single, 16-V, 3-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2370IP
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 8-PDIP -40 to 125
Texas InstrumentsOPA137PA
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments OPA704PA provided by its distributors.

12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube
160μA 3V/μs 45nV/rtHz 3MHz shutdown Rail to Rail 10mA 1 1 12V 160μV 1pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:3MHz; Slew Rate:3V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.