Texas Instruments INA114BPG4

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114BPG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments INA114BPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.121
Stock
237,532
314,072
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA114BP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsINA114AP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA114BPG4 provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:110 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:2.2mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.