Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA114BP

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
$ 12.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114BP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages30 years ago

Newark

element14

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments INA114BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsINA114AP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2021AIP
Excalibur high-speed low-power single precision operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments INA114BP provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas Instruments INA114BP Op-amp buffer amplifier linear for instrumentation
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8
INST Amp Single ±18V 8-Pin PDIP Tube / IC OPAMP INSTR 1MHZ 8DIP
Texas Instruments Instrumentation Amplifier, Dual, TH, 50μV Offset, 8-Pin PDIP
TEXAS INSTRUMENTS INA114BP Instrument Amplifier, 1 Amplifier, 50 V, 0.06 V/s, 1 MHz,2.25V to18V, DIP
IC, AMP INSTRUMENTATION, PDIP8, 114; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 50µV; Slew Rate: 0.06V/µs; Bandwidth: 1MHz; Supply Voltage Range: ± 2.25V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Amplifier Output: Single Ended; CMRR: 120dB; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.25V to ± 18V; Amplifier Type: Instrumentation; Base Number: 114; Gain Bandwidth: 1MHz; Input Offset Drift Max: 0.25µV/°C; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Programmable Gain Max: 10000; Supply Current: 2.2mA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114BP .
  • INA114BP..