Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA114APG4

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
$ 7.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114APG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages30 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA114APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.17
$ 9.575
Stock
124,267
212,737
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
25 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA114AP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Texas InstrumentsINA131AP
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
Texas InstrumentsINA114BP
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments INA114APG4 provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BICMOS, PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Lead Free Through Hole Instrumentation Active op amp amplifier circuit 11nV/sqrt Hz 106dB 0.6V/mus -40C~85C
IC, INSTR AMP, 1MHZ, 115DB, PDIP-8
TEXAS INSTRUMENTS INA114APG4Instrument Amplifier, 1 Amplifier, 125 V, 0.6 V/s, 1 MHz,2.25V to18V, DIP
Ic, Instr Amp, 1Mhz, 115Db, Pdip-8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:125Μv; Slew Rate:0.6V/µs; Bandwidth:1Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:dip; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114AP/G4
  • INA114APG4 .