Texas Instruments INA110KPG4

Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
$ 16.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA110KPG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages30 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA110KPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsINA110KP
IC INST AMP 1 CIRCUIT 16DIP Instrumentation Amplifier 1 Circuit 16-PDIP
Texas InstrumentsPGA204AP
Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsPGA205AP
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA110KPG4 provided by its distributors.

Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
SP Amp INSTR Amp Single ±18V 16-Pin PDIP Tube
Lead Free THROUGH-HOLE INSTRUMENTATION AMPLIFIER MILITARY INSTRUMENTATION AMPLIFIER Amplifier 10nV/sqrt Hz 100dB 17V/mus 125C
Instrumentation Amplifier IC; Supply Voltage Min:12V; Supply Voltage Max:36V; Package/Case:16-PDIP; No. of Pins:16; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.