Texas Instruments INA105KUE4

Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA105KUE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Datasheet16 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA105KUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.675
Stock
161,497
283,739
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
-
50 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA105KUE4.

Related Parts

Texas InstrumentsINA105KU/2K5
IC OPAMP DIFFERENTIAL 1MHZ 8SOIC / SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R
Texas InstrumentsINA105KU
Texas Instruments INA105KU Op-amp buffer amplifier tube for instrumentation
Texas InstrumentsINA106U
Precision Fixed-Gain Differential Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA105KUE4 provided by its distributors.

Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85
TEXAS INSTRUMENTS - INA105KUE4 - DIFFERENTIAL AMPLIFIER, 1MHZ, 3V/uS, SOIC8
SP Amp DIFF AMP Single ±18V 8-Pin SOIC Tube
OP-AMP 500 uV OFFSET-MAX PDSO8
INA105 PRECISION UNITY GAIN DIFF
PRECISION UNITY GAIN DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.