Texas Instruments INA105KU

Texas Instruments INA105KU Op-amp buffer amplifier tube for instrumentation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA105KU.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages30 years ago

Upverter

element14

Newark

Farnell

Inventory History

3 month trend:
-16.26%

CAD Models

Download Texas Instruments INA105KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.675
Stock
169,654
283,739
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA105KU.

Related Parts

Texas InstrumentsINA105KU/2K5
IC OPAMP DIFFERENTIAL 1MHZ 8SOIC / SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R
Texas InstrumentsINA105KUE4
Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA106U
Precision Fixed-Gain Differential Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA105KU provided by its distributors.

Texas Instruments INA105KU Op-amp buffer amplifier tube for instrumentation
Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
Texas Instruments differential amplifier, 12 VPower, 1MHz, 8Pin SOICencapsulation
Signal Processing Differential AMP Single ±18 Volt 8-Pin SOIC
Not Qualified GULL WING 2015 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 90dB 3V/mus -40C 50kHz
IC, OP-AMP DIFF 1MHZ SGL 8SOIC; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 500µV; Gain dB Max: -; Bandwidth: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Range: ± 5V to ± 18V; Slew Rate: 3V/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 18V; Base Number: 105; Gain Bandwidth: 1MHz; Op Amp Type: Precision; Operating Temperature Range: -40°C to +85°C; Supply Current: 1.5mA; Supply Voltage Max: 18V; Supply Voltage Min: 5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA105KU .
  • INA105KU.