Texas Instruments INA106U

Precision Fixed-Gain Differential Amplifier 8-SOIC
$ 2.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA106U.

Newark

Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet14 pages12 years ago

Texas Instruments

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA106U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA106U.

Related Parts

Texas InstrumentsINA106U/2K5
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Precision Gain = 10 DIFFERENTIAL AMPLIFIER
Texas InstrumentsTLC2201ACD
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2201AIDR
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA106U provided by its distributors.

Precision Fixed-Gain Differential Amplifier 8-SOIC
Texas Instruments Dual Supply Differential Amplifier 8-Pin Single Channel SMD SOIC
PRECISION GAIN = 10 DIFFERENTIAL AMPLIFIER Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
IC, AMP DIFF FIXED GAIN, SOIC8, 106; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 200µV; Gain max.: 10dB; Bande passante: 5MHz; Température d'utilisation min: -40°C; Température de fonctionnement max
Ic, Amp Diff Fixed Gain, Soic8, 106; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:200Μv; Gain Db Max:10Db; Bandwidth:5Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA106U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA106U .