Texas Instruments DSD1793DB

113dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1793DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet48 pages18 years ago
Datasheet28 pages22 years ago

Newark

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DSD1793DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 3.278
Stock
212,237
1,152,659
Authorized Distributors
2
0
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1791ADBR
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL

Descriptions

Descriptions of Texas Instruments DSD1793DB provided by its distributors.

113dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
Converters - Audio 24-Bit 192kHz Smplng Adv Stg Stereo DAC
DAC 2-CH Segment 24-bit 28-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.