Texas Instruments DSD1793DBR

24-Bit 192KS/s Stereo Audio DAC, 113dB SNR, Serial, 5V, SSOP
$ 3.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1793DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet48 pages18 years ago
Datasheet28 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments DSD1793DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.278
$ 5.405
Stock
885,097
172,811
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsPCM1793DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1791ADBR
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1959YRSRL
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments DSD1793DBR provided by its distributors.

24-Bit 192KS/s Stereo Audio DAC, 113dB SNR, Serial, 5V, SSOP
113dB SNR Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
IC DAC/AUDIO 24BIT 200K 28SSOP / DAC, Audio 24 b 200k DSD, PCM 28-SSOP
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
Converters - Audio 24-Bit 192kHz Smplng Adv Stg Stereo DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.