Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DSD1608PAH

DAC 8-CH Delta-Sigma 24-bit 52-Pin TQFP Tray
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1608PAH.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments DSD1608PAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 7.38
Stock
180,998
526,207
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Bits
24
24
Settling Time
-
-
Interface
2-Wire
2-Wire
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPCM4104PFBTG4
Converters - Digital to Analog (DAC) High-End 24-Bit 192kHz, 4-Ch D-S DAC
Texas InstrumentsPCM4104PFBR
Converters - Digital to Analog (DAC) High-End 24-Bit 192kHz, 4-Ch D-S DAC
Texas InstrumentsPCM4104PFBT
Texas Instruments 24-bit Audio DAC, 4-Ch, SPI Interface, 48-Pin, Bipolar Output, 216ksps
Analog DevicesAD7809BST
44-TQFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 3.3V 1.5μs 10mm 85C
Analog DevicesADV7120KSTZ50
5V 8bit 3 8 Parallel 5V Current Source QFP SMD mount 7mm*7mm*1.4mm
Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management

Descriptions

Descriptions of Texas Instruments DSD1608PAH provided by its distributors.

DAC 8-CH Delta-Sigma 24-bit 52-Pin TQFP Tray
108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85
D/A Converter (D-A) IC; Resolution (Bits):24; Settling Time:192µs; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:52-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.